Ultra-low-power DC/DC converter, a single-function power management IC, operates within an industrial temperature range of -40°C to 85°C. This 8-terminal device features a Vin-switch capability and is housed in a compact WCSP 8-DSBGA package (JEDEC code R-XBGA-B8) with bottom terminal positioning. The converter supports an input voltage range from 2.15V to 5.5V, with package dimensions of 0.866mm width and 1.5615mm length.
Texas Instruments TPS62746YFPT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B8 |
| Width | 0.866 |
| Length | 1.5615 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.15 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS62746YFPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.