Texas Instruments TPS62750EVM-413 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Output Current | 2A |
| Output Voltage | 3.6V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TPS62750EVM-413 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.