Texas Instruments TPS62751DSKR technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 1.3A |
| Output Voltage | 5.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 780uA |
| RoHS Compliant | Yes |
| Series | TPS62751 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62751DSKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.