The TPS62800YKAR is an automotive DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a JEDEC package code of R-PBGA-B6 and a terminal position of BOTTOM. The device has a width of 0.704 and a length of 1.054, and is available in a DSBGA-6 package type. It operates within an input voltage range of 1.8 to 5.5 volts.
Texas Instruments TPS62800YKAR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.704 |
| Length | 1.054 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS62800YKAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.