The TPS62800YKAT is a single-function DC/DC controller from Texas Instruments, featuring a 6-pin VFBGA package and operating within a temperature range of -40 to 125°C. It is designed for automotive applications and has a maximum input voltage of 5.5V and a minimum input voltage of 1.8V.
Texas Instruments TPS62800YKAT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B6 |
| Width | 0.704 |
| Length | 1.054 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS62800YKAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.