Automotive-grade, 1A step-down DC/DC converter featuring ultra-low quiescent current. Operates from a 1.8V to 5.5V input voltage range, delivering a stable output. Housed in a compact 1.05mm x 0.70mm chip scale package with 6 bottom terminals (R-PBGA-B6). Supports an extended operating temperature range from -40°C to 125°C.
Texas Instruments TPS62801YKAR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.704 |
| Length | 1.054 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS62801YKAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.