The TPS62801YKAT is a single-function DC/DC controller from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius and features a 6-terminal package with a bottom terminal position. The device is suitable for use with input voltages between 1.8 and 5.5 volts. The R-PBGA-B6 package has dimensions of 0.704mm in width and 1.054mm in length. The TPS62801YKAT is compliant with automotive temperature grade requirements.
Texas Instruments TPS62801YKAT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.704 |
| Length | 1.054 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS62801YKAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.