
The TPS62802YKAR is an automotive DC/DC controller with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 6 terminals positioned on the bottom and is packaged in a R-PBGA-B6 package with dimensions of 0.704mm width and 1.054mm length. This device is designed for automotive applications and has a temperature grade of AUTOMOTIVE. It can handle input voltages ranging from 1.8V to 5.5V.
Texas Instruments TPS62802YKAR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.704 |
| Length | 1.054 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS62802YKAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.