The TPS62806YKAR is a single-function DC/DC controller from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40 to 125°C and features a 6-terminal package with a bottom terminal position. The device is packaged in a 0.704mm x 1.054mm R-PBGA-B6 package type. It can handle input voltages between 1.8 and 5.5 volts.
Texas Instruments TPS62806YKAR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.704 |
| Length | 1.054 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS62806YKAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.