The TPS62806YKAT is a single-function DC/DC controller from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a 6-terminal R-PBGA-B6 package. The device accepts input voltages between 1.8V and 5.5V. It is suitable for use in automotive environments due to its temperature grade of AUTOMOTIVE.
Texas Instruments TPS62806YKAT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.704 |
| Length | 1.054 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS62806YKAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.