Automotive-grade 2A step-down DC/DC converter with 1% output voltage accuracy. Features a wide input voltage range of 2.4V to 5.5V. Housed in a compact 1.5mm x 1.5mm 6-terminal QFN package. Operates across an extended temperature range from -40°C to 125°C.
Texas Instruments TPS6282518DMQT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.5 |
| Length | 1.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS6282518DMQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.