Automotive-grade, 1-A ultra-low quiescent current step-down converter with I2C/VSEL interface. Features an input voltage range of 1.8 V to 5.5 V and a maximum operating temperature of 125°C. This 8-terminal, bottom-terminal device utilizes an R-PBGA-B8 package.
Texas Instruments TPS628610YCHR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS628610YCHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.