
The TPS63010YFFR is a buck-boost DC/DC controller from Texas Instruments with an efficiency of 96%. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. This device features a synchronous rectifier and adjustable output voltage up to 5.5V, with a maximum output current of 1.2A. It is available in a surface mount package type DSBGA-20, packaged on a tape and reel.
Texas Instruments TPS63010YFFR technical specifications.
| Efficiency | 96% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 40uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS63010YFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
