
High-efficiency, single-inductor buck-boost converter, ideal for power management applications. Features a 2.4MHz switching frequency and up to 96% efficiency. Supports input voltages from 2V to 5.5V and delivers a 1.2A output current at a fixed 3.3V. Operates across a wide temperature range of -40°C to 85°C. Packaged in a compact 2.25mm BGA for surface mount integration.
Texas Instruments TPS63011YFFT technical specifications.
| Package/Case | BGA |
| Efficiency | 96% |
| Frequency | 2.4MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS63011 |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Topology | Buck-Boost |
| Width | 2.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS63011YFFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
