
The TPS630241YFFT is a 20-pin power management IC from Texas Instruments, designed for automotive applications. It operates over a temperature range of -40 to 125°C and accepts input voltages between 2.3V and 5.5V. The device is packaged in a VFBGA-20 package type. It features a single function and 20 terminals, with a terminal position at the bottom. The IC is rated for use in automotive-grade applications.
Texas Instruments TPS630241YFFT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B20 |
| Width | 1.766 |
| Length | 2.086 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS630241YFFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.