
The TPS63024YFFR is an automotive DC/DC controller from Texas Instruments. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device has 20 terminals positioned on the bottom and is packaged in a 20-pin R-XBGA-B20. It operates within a voltage range of 2.3 to 5.5V.
Texas Instruments TPS63024YFFR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B20 |
| Width | 1.766 |
| Length | 2.086 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS63024YFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.