
Single-inductor buck-boost converter with 97% efficiency, supporting a 2.3V to 5.5V input voltage range and delivering up to 2A output current. Features adjustable output voltage up to 3.6V, a low 35µA quiescent current, and a synchronous rectifier for enhanced performance. This surface-mount device operates from -40°C to 85°C and is RoHS compliant.
Texas Instruments TPS630250YFFT technical specifications.
| Efficiency | 97% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 2.3V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS630250YFFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
