
High-efficiency, single-inductor buck-boost converter featuring 1-A switches. This power management IC offers adjustable output voltage from 1.2V to 5.5V, supporting a maximum output current of 900mA. Operating across an input voltage range of 1.8V to 5.5V, it boasts a low quiescent current of 25µA. The component is housed in a 10-SON surface-mount package, suitable for operation between -40°C and 85°C, and is RoHS compliant.
Texas Instruments TPS63030DSKTG4 technical specifications.
| Package/Case | SON |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 900mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 25uA |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS63030DSKTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
