
Single inductor buck-boost converter, featuring 94% efficiency and 800mA maximum output current. Operates with input voltages from 1.8V to 5.5V, delivering an adjustable output voltage up to 5.5V. Designed for surface mount applications with a wide operating temperature range of -40°C to 85°C. Includes synchronous rectification and a low quiescent current of 25µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS63036YFGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 94% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS63036YFGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
