
The TPS63051RMWR is an industrial-grade DC/DC controller with a quad configuration, suitable for applications requiring high reliability and performance. It operates within a temperature range of -40°C to 85°C, making it suitable for harsh environments. The device has 12 terminals and a QUAD terminal position, packaged in a VQCCN package type. It is designed to handle input voltages between 2.5V and 5.5V, making it a versatile option for various power management applications.
Texas Instruments TPS63051RMWR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N12 |
| Width | 2.5 |
| Length | 2.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS63051RMWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.