
Single inductor buck-boost converter, ideal for power management applications. Features a 2.5V to 5.5V input voltage range and provides a fixed 3.3V output voltage with up to 500mA current. Operates across a wide temperature range of -40°C to 85°C, with a low quiescent current of 45µA. This surface-mount component is housed in a compact 1.16mm x 2mm x 0.625mm package, suitable for tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS63051YFFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 625um |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 45uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Thickness | 1.6mm |
| Topology | Buck-Boost |
| Width | 1.16mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS63051YFFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
