
Adjustable inverting DC/DC converter, operating from 2.7V to 5.5V input, delivers up to 360mA output current. Features an adjustable output voltage range from -2V to -15V with up to 84% efficiency. This power management IC utilizes a buck-boost topology and is housed in a compact 3x3mm VSON package. Designed for a wide operating temperature range of -40°C to 85°C, it is RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS63700DRCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VSON |
| Efficiency | 84% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 360mA |
| Max Output Voltage | -2V |
| Min Output Voltage | -15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 360mA |
| Output Type | Adjustable |
| Output Voltage | -2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 970uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| Weight | 0.000921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS63700DRCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
