
Adjustable negative output buck-boost DC/DC controller and regulator, featuring a VSON package and 84% efficiency. Operates from a 2.7V to 5.5V input, delivering up to 360mA output current with adjustable negative voltages from -2V to -15V. This RoHS compliant component offers a 970µA quiescent current and a wide operating temperature range of -40°C to 85°C.
Texas Instruments TPS63700DRCRG4 technical specifications.
| Package/Case | VSON |
| Efficiency | 84% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 360mA |
| Max Output Voltage | -2V |
| Min Output Voltage | -15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Negative |
| Output Current | 360mA |
| Output Type | Adjustable |
| Output Voltage | -2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 970uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| Weight | 0.000921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS63700DRCRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
