
Inverting DC/DC converter with an adjustable output voltage ranging from -2V to -15V. Features a maximum output current of 360mA and operates with an input voltage range of 2.7V to 5.5V. Achieves up to 84% efficiency at a 1.38MHz switching frequency. Packaged in a 3x3 QFN 10-VSON for surface-mount termination. Suitable for operation across a wide temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS63700DRCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VSON |
| Efficiency | 84% |
| Frequency | 1.38MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 360mA |
| Max Output Voltage | -2V |
| Min Output Voltage | -15V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Output Current | 360mA |
| Output Type | Adjustable |
| Output Voltage | -2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 970uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Buck-Boost |
| Weight | 0.000921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS63700DRCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
