
Automotive-grade, 1A synchronous inverting buck converter featuring low noise operation. This power management IC supports an input voltage range of 3.1V to 14V and is housed in a compact 3x3mm WSON package with 12 terminals. Operating across an extended temperature range of -40°C to 125°C, it offers a single function for efficient power conversion.
Texas Instruments TPS63710DRRR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N12 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 3.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS63710DRRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.