
The TPS64203DBVTG4 is a DC/DC controller with a maximum input voltage of 6.5V and a maximum output current of 3A. It operates within a temperature range of -40°C to 85°C and is packaged in a SOT-23-6 package. The device is RoHS compliant and features a quiescent current of 20uA. It is available in a tape and reel packaging with 250 units per package.
Texas Instruments TPS64203DBVTG4 technical specifications.
| Package/Case | SOT-23-6 |
| Duty Cycle | 100% |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 6.5V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6.5V |
| Output Current | 3A |
| Output Voltage | 6.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Weight | 0.000473oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS64203DBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
