Texas Instruments TPS650003EVM-585 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Operating Supply Voltage | 6V |
| Output Current | 300mA |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS650003EVM-585 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.