
The TPS65014RGZTG4 is a surface mount power management IC from Texas Instruments. It operates at a frequency of 1.25MHz and provides an output voltage of 4.2V with a maximum output current of 1A. The device is suitable for use in temperatures ranging from -40°C to 85°C. It is available in a VQFN package and is RoHS compliant.
Texas Instruments TPS65014RGZTG4 technical specifications.
| Package/Case | VQFN |
| Frequency | 1.25MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Output Current | 1A |
| Output Voltage | 4.2V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS65014 |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65014RGZTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.