
Texas Instruments TPS65020EVM-110 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Features | I²C |
| Lead Free | Contains Lead |
| Output Current | 1A |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TPS65020EVM-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
