
Texas Instruments TPS650241RHBRG4 technical specifications.
| Package/Case | VQFN |
| Frequency | 2.25MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 1uA |
| Output Voltage | 1.38V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.002533oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS650241RHBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.