
Texas Instruments TPS650241RHBT technical specifications.
| Package/Case | VQFN EP |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.85W |
| Operating Supply Current | 85uA |
| Operating Supply Voltage | 6V |
| Output Current | 1.6A |
| Output Voltage | 1.38V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002533oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS650241RHBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
