
The TPS650243RHBTG4 is a power management IC from Texas Instruments, packaged in a VQFN case. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device is suitable for battery management applications, with a maximum input voltage of 6V and a minimum input voltage of 2.5V.
Texas Instruments TPS650243RHBTG4 technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002533oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS650243RHBTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.