The TPS650244RHBRG4 is a power management IC from Texas Instruments, packaged in a VQFN package. It operates over a temperature range of -40°C to 85°C and accepts input voltages between 2.5V and 6V, producing an output voltage of 6V. This IC is compliant with RoHS regulations and is available in quantities of 3000 per reel.
Texas Instruments TPS650244RHBRG4 technical specifications.
| Package/Case | VQFN |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 6V |
| Min Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS650244 |
| Weight | 0.002533oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS650244RHBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.