
6-channel Power Management IC (PMIC) designed for single-cell Li-ion systems. Features a 2.25MHz switching frequency and a low dropout voltage of 65mV. Supports input voltages from 2.5V to 6V, with output voltages adjustable from 2.5V to 6V and a maximum output current of 800mA per channel. Operates across a temperature range of -40°C to 85°C. Packaged in a 32-VQFN EP with SMD/SMT termination, this lead-free component is supplied on tape and reel.
Texas Instruments TPS650244RHBT technical specifications.
| Package/Case | VQFN EP |
| Dropout Voltage | 65mV |
| Frequency | 2.25MHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 2.5V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 6 |
| Operating Supply Current | 85uA |
| Output Current | 800mA |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.002533oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS650244RHBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
