
The TPS650245RHBRG4 is a VQFN packaged power management IC from Texas Instruments, designed for battery management applications. It operates within a temperature range of -40°C to 85°C and accepts input voltages between 2.5V and 6V. This lead-free device is packaged in tape and reel quantities of 3000 units and is compliant with RoHS regulations.
Texas Instruments TPS650245RHBRG4 technical specifications.
| Package/Case | VQFN |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.002533oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS650245RHBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
