
Six-output Power Management IC (PMIC) designed for Li-Ion powered systems. Features a 2.5V to 6V input voltage range and a 65mV dropout voltage. Operates at a 2.25MHz switching frequency, delivering up to 1A of output current. Packaged in a 5mm x 5mm x 0.9mm VQFN, this SMD/SMT component offers a wide operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments TPS650245RHBT technical specifications.
| Package/Case | VQFN |
| Dropout Voltage | 65mV |
| Frequency | 2.25MHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 1.1V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 6 |
| Operating Supply Current | 85uA |
| Output Current | 1A |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.002533oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS650245RHBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.