
Texas Instruments TPS65030YZKR technical specifications.
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Length | 3.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 85uA |
| RoHS Compliant | Yes |
| Series | TPS65030 |
| Topology | Charge Pump |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 1.5V |
| Voltage - Output 3 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65030YZKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
