
Texas Instruments TPS65050RSMRG4 technical specifications.
| Package/Case | VQFN |
| Frequency | 2.25MHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 600mV |
| Output Voltage | 1.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4mA |
| RoHS Compliant | Yes |
| Series | TPS65050 |
| Weight | 0.00157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65050RSMRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.