
Power Management IC (PMIC) with 6 outputs, operating from 2.5V to 6V input. Features a 2.25MHz switching frequency and a maximum output current of 600mA per output, with output voltages ranging from 600mV to 2.5V. Packaged in a 4mm x 4mm x 0.9mm VQFN, this lead-free, RoHS compliant component offers a 100% maximum duty cycle and operates across a -40°C to 85°C temperature range. Ideal for mobile applications, it is supplied on tape and reel in quantities of 3000.
Texas Instruments TPS65051RSMR technical specifications.
| Package/Case | VQFN |
| Frequency | 2.25MHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Duty Cycle | 100% |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 6 |
| Operating Supply Current | 1.25mA |
| Operating Supply Voltage | 5.8V |
| Output Current | 600mA |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Weight | 0.00157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65051RSMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
