
Power Management IC (PMIC) featuring two DC-DC converters and four LDOs. Operates from a 2.5V to 6V input voltage range with a maximum output current of 600mA per channel and a total output current of 1A. Offers adjustable output voltages from 600mV to 2.5V, with a fixed 3.6V output option. This SMD/SMT component is housed in a 4mm x 4mm x 0.9mm VQFN package, suitable for operation between -40°C and 85°C. Features a 2.25MHz switching frequency and a 100% maximum duty cycle.
Texas Instruments TPS65051RSMT technical specifications.
| Package/Case | VQFN |
| Frequency | 2.25MHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Duty Cycle | 100% |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 600mV |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 6 |
| Operating Supply Current | 1.25mA |
| Output Current | 1A |
| Output Power | 1.7W |
| Output Voltage | 3.6V |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 900um |
| Weight | 0.00157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65051RSMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
