
6-channel Power Management IC (PMIC) featuring 2 DC/DC converters and 4 LDOs. Operates from a 2.5V to 6V input voltage range with a maximum output current of 600mA and a fixed 3.3V output voltage. This surface-mount device utilizes a 4x4mm VQFN package with a 2.25MHz switching frequency. Designed for lead-free applications, it offers a wide operating temperature range of -40°C to 85°C.
Texas Instruments TPS65052RSMT technical specifications.
| Package/Case | VQFN |
| Frequency | 2.25MHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Operating Supply Current | 1.25mA |
| Output Current | 600mA |
| Output Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS65052 |
| Termination | SMD/SMT |
| Topology | Boost |
| Weight | 0.00157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65052RSMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
