The TPS65056RSMTG4 is a VQFN packaged power management IC from Texas Instruments, designed to operate within a temperature range of -40°C to 85°C. It has a maximum input voltage of 6V and a minimum input voltage of 2.5V. The IC is packaged in a tape and reel format with 250 units per package. It is RoHS compliant and contains lead, making it non-lead free.
Texas Instruments TPS65056RSMTG4 technical specifications.
| Package/Case | VQFN |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS65056 |
| Weight | 0.00157oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65056RSMTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.