
Texas Instruments TPS650731EVM-430 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Features | I²C |
| Interface | I2C, USB |
| Output Current | 1.5A |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS650731EVM-430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
