
5-channel power management IC (PMIC) featuring three DC-DC converters and two LDOs. Delivers up to 1.5A output current with a maximum output voltage of 1.8V. Operates from a 2.8V to 6.3V supply voltage range, with a maximum input voltage of 6.3V. Packaged in a compact 6x6mm VQFN with a height of 0.9mm, suitable for surface mount applications. Offers a quiescent current of 80µA and operates across a temperature range of -40°C to 85°C.
Texas Instruments TPS650731RSLT technical specifications.
| Package/Case | VQFN |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Input Voltage | 6.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 1.8V |
| Max Supply Voltage | 6.3V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Outputs | 5 |
| Output Current | 1.5A |
| Output Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS650731 |
| Termination | SMD/SMT |
| Thickness | 900um |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS650731RSLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
