
Texas Instruments TPS650732RSLT technical specifications.
| Package/Case | VQFN |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Input Voltage | 6.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 3.3V |
| Max Supply Voltage | 6.3V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Outputs | 5 |
| Output Current | 1.5A |
| Output Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS650732 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS650732RSLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
