
High-performance LCD driver IC operating at 2.1MHz, featuring a boost topology. Accepts input voltages from 2.7V to 5.8V and delivers up to 5V output. Designed with 4 outputs, a maximum output current of 20mA, and a maximum power dissipation of 3.3W. Encased in an HTSSOP EP package, this lead-free and RoHS-compliant component operates within a temperature range of -40°C to 85°C.
Texas Instruments TPS65100PWP technical specifications.
| Package/Case | HTSSOP EP |
| Frequency | 2.1MHz |
| Lead Free | Lead Free |
| Max Frequency | 2.1MHz |
| Max Input Voltage | 5.8V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 3.3W |
| Max Supply Current | 900uA |
| Max Supply Voltage | 5.8V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 4 |
| Output Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.3W |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Topology | Boost |
| Touchscreen | No |
| Weight | 0.00346oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65100PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
