The TPS65101 is a 4-output DC/DC controller with a 5V output voltage. It operates over a wide input voltage range of 2.7V to 5.8V and can handle a maximum output current of 20mA. The device is packaged in a 24-pin HTSSOP package and is RoHS compliant. It can operate over a temperature range of -40°C to 85°C and has a maximum power dissipation of 3.3W.
Texas Instruments TPS65101PWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Frequency | 2.1MHz |
| Lead Free | Contains Lead |
| Max Frequency | 2.1MHz |
| Max Input Voltage | 5.8V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 3.3W |
| Max Supply Voltage | 5.8V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 4 |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.3W |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS65101 |
| Weight | 0.00346oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65101PWPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.