
Quad LCD supply IC for TFT displays, featuring four outputs with a maximum output voltage of 5.6V and a minimum of -18V, capable of delivering up to 25mA per output. Operates with input voltages from 2.5V to 5.5V and a switching frequency of 4MHz. Housed in a 16-VQFN package for surface mount technology, this RoHS compliant component offers a quiescent current of 181µA and operates across a temperature range of -40°C to 85°C.
Texas Instruments TPS65120RGTTG4 technical specifications.
| Package/Case | VQFN |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 5.6V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 4 |
| Output Current | 25mA |
| Output Voltage | -18V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 250W |
| Quiescent Current | 181uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS65120 |
| Termination | SMD/SMT |
| Weight | 0.000808oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65120RGTTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
