
Split-rail converter IC featuring dual, positive and negative outputs, capable of delivering up to 200mA per channel with adjustable output voltages ranging from 15V to -15V. This power management IC operates with a minimum input voltage of 2.7V and a maximum of 5.5V, achieving up to 85% efficiency. The device is housed in a 24-VQFN package, suitable for operation across a temperature range of -40°C to 85°C. It offers a quiescent current of 500µA and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS65130RGER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Efficiency | 85% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15V |
| Min Output Voltage | -15V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -2V |
| Weight | 0.001524oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65130RGER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
