
Dual output split-rail converter IC, featuring adjustable positive and negative voltage outputs. Delivers up to 800mA per output with a maximum combined output current of 2A. Operates from a 2.7V to 5.5V input, achieving 85% efficiency at a 1.38MHz switching frequency. Housed in a 24-VQFN package, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS65130RGET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Current - Output 1 | 800mA |
| Current - Output 2 | 800mA |
| Efficiency | 85% |
| Frequency | 1.38MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | -15V |
| Min Output Voltage | -2V |
| Max Power Dissipation | 2.646W |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Buck-Boost, Boost |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -2V |
| Weight | 0.001524oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65130RGET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
